Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.300 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$15.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No1309-0027-P10
Newark Part No.63R7611
Technical Datasheet
Accessory TypeReplaceable VisiFilter Element
For Use WithPace SX-70 Handpieces
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1309-0027-P10 is a replaceable VisiFilter Element for use with SX-90 and SX-100 Sodr-X-Tractor hand pieces. VisiFilter elements are used to protect the pump that provides vacuum to desoldering hand pieces. Filter elements should be replaced regularly when they become discoloured or when vacuum performance drops off.
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Replaceable VisiFilter Element
Product Range
-
For Use With
Pace SX-70 Handpieces
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate