Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACE
Manufacturer Part No1121-0318-P1
Newark Part No.71C3516
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.250 |
Price for:Each
Minimum: 1
Multiple: 1
$116.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No1121-0318-P1
Newark Part No.71C3516
Technical Datasheet
Tip / Nozzle Width14.5mm
Tip / Nozzle StylePLCC-44 / PQFP-84
For Use WithTT-65 SMT Removal
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1121-0318-P1 is a PLCC-44/PQFP-84 SMT Tip for use with TT-65 thermo tweeze tip.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
14.5mm
For Use With
TT-65 SMT Removal
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
PLCC-44 / PQFP-84
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate