Print Page
141-G
Conduit Spacer, 1/2", Cast Iron, Galvanized Finish, For EMT Conduit
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.140 |
| 500+ | $3.850 |
| 1000+ | $3.620 |
Price for:Each
Minimum: 250
Multiple: 250
$1,035.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOZ GEDNEY
Manufacturer Part No141-G
Newark Part No.92F7878
Technical Datasheet
Accessory TypeConduit Spacer
Size (mm)12.7mm
Conduit MaterialIron
For Use WithMalleable Iron Straps and Spacers
Product Range-
Technical Specifications
Accessory Type
Conduit Spacer
Conduit Material
Iron
Product Range
-
Size (mm)
12.7mm
For Use With
Malleable Iron Straps and Spacers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate