
Product Information
Product Overview
The SNAP-PAC-R2 is a Programmable Automation Controller provides control, communication and I/O processing. It is fully integrated with PAC project software, SNAP PAC brains and SNAP I/O modules. Used with the included PAC project basic software suite (or PAC project professional, purchased separately), the Ethernet-based SNAP-PAC-R2 can handle almost all your industrial control, remote monitoring and data acquisition needs. This intelligent, flexible PAC can be used in several ways. The SNAP-PAC-R2 can provide complete cell control on its own rack with I/O modules. It can also control SNAP PAC I/O units at the same time for a larger system. Or the R2 can be used in a more extensive distributed control system as an I/O unit controlled by a SNAP PAC S-series standalone controller. It can even be used as intelligent remote I/O for Allen-Bradley Logix PLC systems, such as ControlLogix and MicroLogix. It provides communication, because it is based on the internet protocol (IP).
- Rechargeable
- Built-in I/O processor handles up to 16 digital, analog and serial I/O modules on the same rack
- Real-time clock
- FTP Server/client with file system
- Scratch pad area for peer-to-peer communication
- Configurable link redundancy or segmented networking for I/O-controller sub-netting
- 16 Number of charts that can run simultaneously
- Wireless LAN interface with separate IP address
- 2 Independent 10/100Mbps Ethernet network interfaces (RJ-45 connectors)
Applications
Automation & Process Control, Industrial, Wireless
Technical Specifications
-
No SVHC (10-Jun-2022)
SNAP PAC Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
