Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTO 22
Manufacturer Part NoSNAP-B12M
Newark Part No.52F7446
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $238.700 |
| 3+ | $226.380 |
| 5+ | $221.760 |
Price for:Each
Minimum: 1
Multiple: 1
$238.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SNAP-B12M is a 12-module Mounting Rack mounts a compatible SNAP brain (such as the serial B3000 or the SNAP-UP1-ADS) and 12 SNAP I/O modules. Analog, digital and serial modules can be mixed on the same rack. 4-channel digital modules can be placed in the first eight positions only, 32-channel digital modules can be placed in any position. Field devices are wired directly to the top-mounted removable connectors on the SNAP I/O modules. The rack can be panel mounted or DIN-rail mounted. It requires a 5VDC power source.
- 95% Non-condensing relative humidity
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
3.4A
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate