Low

P240D4 - 

Solid State Relay, 4 A, 280 VAC, PCB, Through Hole, Zero Crossing

P240D4 - Solid State Relay, 4 A, 280 VAC, PCB, Through Hole, Zero Crossing

The actual product may differ from image shown

Manufacturer:
OPTO 22 OPTO 22
Manufacturer Part No:
P240D4
Newark Part No.:
18M9303
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
4A
:
280VAC
:
PCB
:
Through Hole
:
Zero Crossing
:
24VAC
:
3VDC
:
24VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P240D4 is a PCB-mount low profile Solid State Relay offers the ultimate solder state reliability. It is designed for mounting on printed circuit boards. It features 4000V of optical isolation and most are UL and CSA recognized. The innovative use of room-temperature liquid epoxy encapsulation, coupled with Opto 22s unique heat-spreader technology. The solid state relay is subjected to full load test and six times the rated current surge both before and after encapsulation.
  • Hermetically sealed
  • Torque specs for screws
  • Unique heat-spreader technology
  • Guaranteed for life
  • DV/DT commutating - Snubbed for rated current at 0.5 power factor
  • -40 to 100°C Operating temperature range

Applications

Industrial, HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

78 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$19.03 $ 19.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.03
3 + $18.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.