Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.190 |
| 5+ | $39.950 |
| 10+ | $36.710 |
| 25+ | $36.390 |
| 50+ | $36.060 |
| 100+ | $31.210 |
| 250+ | $30.590 |
Price for:Each
Minimum: 1
Multiple: 1
$43.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ODC5R is a Reed Relay Digital Output Module for use with Opto22 SNAP PAC systems. The ODC5R is a Form A mechanical relay I/O module. This module was designed for a low-voltage DC load that that is purely resistive (no inrush current). Typical applications for these modules include analog signal and communication line multiplexing. Because of their low 10VA rating, these modules are not recommended for inductive or capacitive loads (even very small loads) because the inrush current is likely to exceed the 10VA rating.
- Form A SPST Normally open contact type
- 0 to 100VDC/0 to 130VAC Line voltage
- 200mΩ Contact on-resistance
- 500µs Turn-on time
- 500µs Turn-off time
- 250µs Contact bounce
- 5 x 106 cycles Mechanical life
Applications
Automation & Process Control
Technical Specifications
Current Rating
500mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate