Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTO 22
Manufacturer Part NoOAC24A
Newark Part No.18M9262
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.770 |
| 3+ | $32.930 |
| 5+ | $32.080 |
| 10+ | $31.400 |
Price for:Each
Minimum: 1
Multiple: 1
$33.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The OAC24A is a standard AC Output Module for use with Opto22 SNAP PAC systems. The OAC15 output module is used for controlling or switching AC loads of 24-280VAC. Each module provides up to 4000 volts (transient) of optical isolation between the field devices and the control logic. This module is equivalent to a single pole, single throw, normally open contact (FORM A, SPST-NO, Make). All AC output modules feature zero voltage turn-on and zero current turn-off.
- Rugged construction
- Zero voltage turn-on and zero current turn-off
- 4000V Optical isolation between the field devices and the control logic (transient)
Applications
Automation & Process Control
Technical Specifications
Current Rating
3A
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Alternatives for OAC24A
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate