Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.270 |
| 5+ | $36.230 |
| 10+ | $33.180 |
| 25+ | $32.230 |
| 50+ | $31.300 |
| 100+ | $28.430 |
| 250+ | $27.860 |
Price for:Each
Minimum: 1
Multiple: 1
$39.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The IAC24 is an Input Module used to sense ON/OFF AC voltage levels at 90 to 140VAC. It is designed with filtering on the input and a hysteresis amplifier for high noise rejection and transient-free clean switching. Each module provides up to 4000V (transient) of optical isolation between the field inputs and the logic output of the circuit.
- 20ms Turn-ON time
- 20ms Turn-OFF time
- 28kΩ Input resistance
- 2.2kΩ Control resistance
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
5mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Alternatives for IAC24
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
