Need more?
| Quantity | Price |
|---|---|
| 1+ | $70.030 |
| 3+ | $68.280 |
| 5+ | $66.530 |
| 10+ | $65.130 |
Product Overview
The G4OAC5AMA is a Digital AC Output Module used to control or switch AC loads. It provides up to 4000V of optical isolation (transient) between field outputs and the control side of the circuit and features zero voltage turn-on and zero current turn-off. It is equivalent to single-pole, single-throw, normally open contacts (Form A, SPST-NO). It is equipped with a 4A fast-blow fuse. The fuse breaking capacity is 40A at 250VAC. Current should be limited to prevent the short-circuit current from exceeding the rated breaking capacity of the fuse. It features a manual-ON/manual-OFF/automatic switch, ideal for diagnostic testing of control applications. The typical applications for this AC output module includes switching loads such as AC relays, solenoids and indicators.
- Built-in LED status indicator
- Removable fuse
- Ability to withstand one-cycle surge of 80A
- ≤8.3μs Turn-ON time at 60Hz
- ≤8.3μs Turn-OFF time at 60Hz
Applications
Automation & Process Control, Industrial
Technical Specifications
3A
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate