2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Input / Output Modules
                                                                                                    Print Page

                                                                                                    G4IDC5K

                                                                                                    DC Input Module, Digital, 30 mA, 2.5 to 16 VDC, 5 VDC Output, High Speed, G4 Series

                                                                                                    OPTO 22
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OPTO 22 G4IDC5K
                                                                                                    OPTO 22 G4IDC5K
                                                                                                    OPTO 22 G4IDC5K
                                                                                                    ManufacturerOPTO 22
                                                                                                    Manufacturer Part NoG4IDC5K
                                                                                                    Newark Part No.96F6452
                                                                                                    Product RangeG4 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$29.860
                                                                                                    3+$29.160
                                                                                                    5+$28.470
                                                                                                    10+$27.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $29.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OPTO 22
                                                                                                    ManufacturerOPTO 22
                                                                                                    Manufacturer Part NoG4IDC5K
                                                                                                    Newark Part No.96F6452
                                                                                                    Product RangeG4 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Current Rating30mA
                                                                                                    Product RangeG4 Series
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The G4IDC5K is a Digital DC Input Module used to detect ON/OFF DC voltage levels. It provides up to 4000V (transient) of optical isolation between field inputs and the logic output of the circuit. It is a fast-switching module used to detect signals produced by photoelectric switches and TTL devices. Typical applications includes sensing the presence or absence of voltage and sensing contact closure from sources such as proximity switches, limit switches, selector switches and push buttons.

                                                                                                    • Built-in LED status indicator
                                                                                                    • Small footprint design, reducing mounting space by approximately 50 percent
                                                                                                    • Built-in filtering for transient suppression and noise rejection
                                                                                                    • Passes NEMA showering Arc test (ICS 2-230)
                                                                                                    • Meets IEEE Surge withstand specification (IEEE-472)
                                                                                                    • 0.025ms Turn-ON time
                                                                                                    • 0.025ms Turn-OFF time

                                                                                                    Applications

                                                                                                    Automation & Process Control, Industrial

                                                                                                    Technical Specifications

                                                                                                    Current Rating

                                                                                                    30mA

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Product Range

                                                                                                    G4 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for G4IDC5K

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65