Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSTRGBB1CR8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel56T4081
Cut Tape82T6157
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1800 | $1.330 | $2,394.00 |
| Total Price | $2,394.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1800+ | $1.330 |
| 3600+ | $1.300 |
| 5400+ | $1.280 |
| 9000+ | $1.250 |
| 18000+ | $1.220 |
| 45000+ | $1.200 |
| 90000+ | $1.170 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $1.220 |
| 5400+ | $1.180 |
| 9000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSTRGBB1CR8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel56T4081
Cut Tape82T6157
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens Shape-
Forward Current / ColorR 50mA, G 50mA, B 50mA
Luminous Intensity / ColorR 700mcd, G 1.6cd, B 400mcd
Forward Voltage / ColorR 2V, G 3.2V, B 3.2V
Wavelength / ColourR 624nm, G 540nm, B 480nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVSTRGBB1CR8 is a Full-colour LED with diffused lens. The OVSTRGBB1CR8 package design provides wide viewing angle, low power consumption and high luminous intensity. Colour on demand is made possible by isolated chip circuits, allowing each LED to be driven individually or in tuneable colour combinations. It is suitable for amusement equipment, information boards, backlighting, RGB full-colour displays, indoor and outdoor displays.
- Wide viewing angle
- High performance
- 5V Reverse voltage
- -40 to 100°C Operating temperature range
Applications
Automotive, Portable Devices, Commercial
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
-
Luminous Intensity / Color
R 700mcd, G 1.6cd, B 400mcd
Wavelength / Colour
R 624nm, G 540nm, B 480nm
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 50mA, G 50mA, B 50mA
Forward Voltage / Color
R 2V, G 3.2V, B 3.2V
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for OVSTRGBB1CR8
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
