Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLGB0C6B9
Newark Part No.52K5256
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.314 |
Price for:Each
Minimum: 40000
Multiple: 500
$12,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLGB0C6B9
Newark Part No.52K5256
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ475nm
Luminous Intensity7.2cd
Viewing Angle6°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVLGB0C6B9 is a High-intensity LED with clear lens. It is made of InGaN. The high intensity LED mounted in a clear plastic package. It incorporates an integral moulded lens that enables a narrow beam angle and provides an even emission pattern. Designed to produce light over a wide range of drive currents, this LED is useful in applications that require a higher on-axis brightness than that achievable with standard lamps. It is suitable for indoor/outdoor applications, variable message boards, store front signage and indicators.
- Narrow beam angle
- High brightness
- UV-resistant epoxy
- 5V Reverse voltage
- 100mW Power dissipation
- 125°C LED junction temperature
Applications
Signalling, Industrial, Commercial
Technical Specifications
LED Color
Blue
Bulb Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
475nm
Viewing Angle
6°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.4V
Luminous Intensity
7.2cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate