Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLBR4C7Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.52K5247
Product RangeOVLBx4C7 Series
Your Part Number
2,369 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 10+ | $0.385 |
| 100+ | $0.370 |
| 500+ | $0.340 |
| 1000+ | $0.325 |
| 2500+ | $0.310 |
| 10000+ | $0.300 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLBR4C7Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.52K5247
Product RangeOVLBx4C7 Series
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage2.2V
Wavelength Typ623nm
Luminous Intensity1.8cd
Viewing Angle45°
Lens ShapeRound
Product RangeOVLBx4C7 Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVLBR4C7 from Optek Tchnology is a round shape, high intensity red colour LED made of AllnGaP material. Its UV resistant epoxy lens makes this device an optimal solution for outdoor applications. This LED is widely used at pedestrian signals, signage and architectural lighting, backlighting and outdoor/indoor displays.
- Standard bulb size of T-1 (3mm)
- Forward voltage is 2V
- Forward current (If) is 20mA
- Viewing angle is 45°
- Dominant wavelength is 623nm
- Provides a well defined and even emission pattern
- Luminous intensity of 3700mcd at 20mA
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics, Automotive
Technical Specifications
LED Color
Red
LED Case Size
T-1 (3mm)
Forward Current If
30mA
Wavelength Typ
623nm
Viewing Angle
45°
Product Range
OVLBx4C7 Series
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2.2V
Luminous Intensity
1.8cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
