Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOUE8A380Y1Copy
Newark Part No.73P4509
Product RangeOUE8A Series
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOUE8A380Y1Copy
Newark Part No.73P4509
Product RangeOUE8A Series
Technical Datasheet
UV LED TypeUV-A
Wavelength380nm
Radiant Power-
Angle of Half Intensity18°
UV LED Case StyleTop View Through Hole, TO-46
Forward Current If100mA
Forward Voltage3.3V
Product RangeOUE8A Series
Technology / Material-
SVHCTo Be Advised
Product Overview
The OUE8A Series offers an energy-efficient hermetic TO-46 metal can packaged UV LED source providing a uniform optical light pattern, high current pulse capability, ESD protection and a long operating lifespan. It is suitable for use in adhesive-Ink photo catalyst curing, currency /passport validation, spectroscopy, forensic, medical applications.
Technical Specifications
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View Through Hole, TO-46
Forward Voltage
3.3V
Technology / Material
-
Wavelength
380nm
Angle of Half Intensity
18°
Forward Current If
100mA
Product Range
OUE8A Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
