New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

OPTEK TECHNOLOGY - OPV322 - DIODE, LASER, 850NM, 1.5mW

OPTEK TECHNOLOGYOPV322
Image is for illustrative purposes only.
Please refer to product description
OPTEK TECHNOLOGY
Manufacturer:
OPTEK TECHNOLOGY
Newark Part Number:
27K2381
Manufacturer Part No:
OPV322

Technical Data Sheet (151.10KB) EN
Technical Data Sheet (151.10KB) EN

Product Information
  • DIODE, LASER, 850NM, 1.5mW
  • Wavelength Typ: 850nm
  • Current Rating: 12mA
  • Diode Case Style: Metal Pill
  • No. of Pins: 2
  • Output Power: 1.5mW
  • Laser Class: Class IIIB
  • Operating Temperature Min: 0°C
  • Operating Temperature Max: 85°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1393

Catalog Page/Catalog Number:

1393 / 130

1405 / 129

1404 / 128

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 67 days

Price For: 1 Each

Minimum Order Quantity: 75

Order Multiple Quantity: 25

Price: $6.15  

  1. Qty

Price

Qty Price
75  $6.15
100  - 225 $5.89
250  - 475 $5.67
500  - 975 $5.45
1000  - 2475 $5.27
2500  - 4975 $5.08
5000+  $4.94
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OPTEK TECHNOLOGY) OR (Lasers - Diode) OR (OPV322)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----