Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPV314ATCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 53H7381 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $31.000 |
| 100+ | $27.930 |
| 150+ | $27.400 |
| 250+ | $26.860 |
| 500+ | $26.320 |
| 1250+ | $25.790 |
| 2500+ | $25.250 |
Price for:Each
Minimum: 50
Multiple: 50
$1,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPV314ATCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 53H7381 |
| Technical Datasheet | |
| Wavelength Typ | 860nm |
| No. of Pins | 3Pins |
| Diode Case Style | ST-Tall |
| Output Power | 600µW |
| Data Rate Max | 2.5Gbps |
| Laser Class | Class 1M |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| Current Rating | 30mA |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Wavelength Typ | 860nm |
|---|---|
| Diode Case Style | ST-Tall |
| Data Rate Max | 2.5Gbps |
| Operating Temperature Min | 0°C |
| Current Rating | 30mA |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Pins | 3Pins |
|---|---|
| Output Power | 600µW |
| Laser Class | Class 1M |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
