Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPL550-OCACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01C3482 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.450 |
| 2000+ | $1.420 |
| 3000+ | $1.390 |
| 5000+ | $1.360 |
| 10000+ | $1.330 |
| 25000+ | $1.310 |
| 50000+ | $1.280 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPL550-OCACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01C3482 |
| Technical Datasheet | |
| No. of Pins | 3Pins |
| Diode Case Style | Radial Leaded |
| Wavelength of Peak Sensitivity | 935nm |
| Spectral Sensitivity @ Peak | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPL550-OCA is a Photologic® Sensor with 935nm wavelength of peak sensitivity. It has a Photologic® chip that is encapsulated in a moulded plastic side-looking package with an integral lens. This packaging provides enhanced optical coupling, combined with mechanical protection. The hysteresis characteristics of the Schmitt trigger on each device offers high immunity to noise on input and VCC.
- High noise immunity
- Direct TTL/LSTTL CMOS interface
- Low power consumption
Applications
Sensing & Instrumentation, Automation & Process Control, Safety
Technical Specifications
| No. of Pins | 3Pins |
|---|---|
| Wavelength of Peak Sensitivity | 935nm |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Diode Case Style | Radial Leaded |
|---|---|
| Spectral Sensitivity @ Peak | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Alternatives for OPL550-OCA
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
