Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI155Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 50H7650 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 50+ | $81.180 |
| 150+ | $73.060 |
| 250+ | $71.600 |
Price for:Each
Minimum: 50
Multiple: 50
$4,059.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI155Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 50H7650 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Isolation Voltage | 50kV |
| Data Rate | 5Mbaud |
| Optocoupler Case Style | Axial |
| No. of Pins | 5Pins |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| Data Rate | 5Mbaud |
| No. of Pins | 5Pins |
| SVHC | No SVHC (27-Jun-2024) |
| Isolation Voltage | 50kV |
|---|---|
| Optocoupler Case Style | Axial |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
