
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI1264BCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 08F2862 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $2.490 |
| 1000+ | $2.460 |
| 1500+ | $2.410 |
| 2500+ | $2.360 |
| 5000+ | $2.310 |
| 12500+ | $2.260 |
| 25000+ | $2.210 |
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI1264BCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 08F2862 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Axial |
| No. of Pins | 4Pins |
| Forward Current If Max | 40mA |
| Isolation Voltage | 10kV |
| CTR Min | 50% |
| Collector Emitter Voltage V(br)ceo | 30V |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPI1264B is a 1-channel 4-pin Optically Coupled Isolator contains an infrared light emitting diode (LED) and a NPN silicon photo sensor. It has 890nm light emitting diode (LED) and NPN phototransistor sensor. The device is sealed in a precast opaque housing with an optically transmissive path between the LED and the photo sensor. It is designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage. It is suitable for electrical isolation in dirty environments, high voltage isolation between input and output.
- Plastic housing
- 30V Maximum voltage
- 40mA Forward DC current
- 2V Reverse DC voltage
Applications
Industrial, Medical
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 10kV |
| Collector Emitter Voltage V(br)ceo | 30V |
| SVHC | No SVHC (27-Jun-2024) |
| Optocoupler Case Style | Axial |
|---|---|
| Forward Current If Max | 40mA |
| CTR Min | 50% |
| Product Range | - |
Technical Docs (3)
Alternatives for OPI1264B
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
