Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI110CCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 01C3440 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $2.400 |
| 1000+ | $2.390 |
| 1500+ | $2.340 |
| 2500+ | $2.290 |
| 5000+ | $2.250 |
| 12500+ | $2.200 |
| 25000+ | $2.150 |
Price for:Each
Minimum: 500
Multiple: 500
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI110CCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 01C3440 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Axial |
| No. of Pins | 4Pins |
| Forward Current If Max | 40mA |
| Isolation Voltage | 10kV |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 30V |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPI110C is an Optically Coupled Isolator have a 890nm LED and NPN silicon phototransistor sensor. The OPI110 series devices are sealed in a precast opaque housing with a optically transmissive path between the LED and the photosensor. It is designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage.
- Low‐cost plastic housing
Applications
Industrial, Medical
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 10kV |
| Collector Emitter Voltage V(br)ceo | 30V |
| SVHC | No SVHC (27-Jun-2024) |
| Optocoupler Case Style | Axial |
|---|---|
| Forward Current If Max | 40mA |
| CTR Min | 100% |
| Product Range | - |
Technical Docs (3)
Alternatives for OPI110C
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
