Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI110ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09WX8442 |
| Your Part Number | |
| Technical Datasheet |
437 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $2.310 |
| 1000+ | $2.260 |
| 1500+ | $2.220 |
| 2500+ | $2.170 |
| 5000+ | $2.130 |
| 12500+ | $2.080 |
| 25000+ | $2.060 |
Price for:Each
Minimum: 500
Multiple: 500
$1,155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI110ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09WX8442 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Axial |
| No. of Pins | 4Pins |
| Forward Current If Max | 40mA |
| Isolation Voltage | 10kV |
| CTR Min | 25% |
| Collector Emitter Voltage V(br)ceo | 30V |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 10kV |
| Collector Emitter Voltage V(br)ceo | 30V |
| SVHC | No SVHC (27-Jun-2024) |
| Optocoupler Case Style | Axial |
|---|---|
| Forward Current If Max | 40mA |
| CTR Min | 25% |
| Product Range | - |
Technical Docs (1)
Alternatives for OPI110A
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
