Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI110Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 01C3437 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.330 |
| 1000+ | $2.280 |
| 1500+ | $2.240 |
| 2500+ | $2.190 |
| 5000+ | $2.140 |
| 12500+ | $2.100 |
| 25000+ | $2.070 |
Price for:Each
Minimum: 500
Multiple: 500
$1,165.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI110Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 01C3437 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Axial |
| No. of Pins | 4Pins |
| Forward Current If Max | 40mA |
| Isolation Voltage | 10kV |
| CTR Min | 12.5% |
| Collector Emitter Voltage V(br)ceo | 30V |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 10kV |
| Collector Emitter Voltage V(br)ceo | 30V |
| SVHC | No SVHC (27-Jun-2024) |
| Optocoupler Case Style | Axial |
|---|---|
| Forward Current If Max | 40mA |
| CTR Min | 12.5% |
| Product Range | - |
Technical Docs (2)
Alternatives for OPI110
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
