Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPF522Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 52F6157 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $22.000 |
| 100+ | $19.640 |
| 150+ | $19.270 |
| 250+ | $18.900 |
| 500+ | $18.200 |
| 1250+ | $17.840 |
| 2500+ | $17.470 |
Price for:Each
Minimum: 50
Multiple: 50
$1,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPF522Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 52F6157 |
| Technical Datasheet | |
| Wavelength Typ | 840nm |
| Data Rate Max | 0.005Gbps |
| Data Transmission Distance | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPF522 is a high performance Fibre Optic Receiver for data communications links. It is designed to work with fibre core diameters from 50µm to 200µm and over a broad input power range. The construction contains a monolithic photo-IC comprised of a photodiode, biasing network, DC amplifier and an open collector output transistor. The output circuitry makes this device compatible with TTL and CMOS logic. This receiver is designed to operate from a single 5V supply. It is essential that a bypass capacitor be connected from VCC to GND in order to ensure the best possible operation.
- Designed to self align in the bore of standard fibre optic receptacles
- Press fit simplifies installation
- Optimized for fibre optic applications using 50 to 200micron fibre
- 25mA Output current
- 40mW Open collector power distribution
Applications
Fibre Optics, Communications & Networking
Technical Specifications
| Wavelength Typ | 840nm |
|---|---|
| Data Transmission Distance | - |
| SVHC | No SVHC (27-Jun-2024) |
| Data Rate Max | 0.005Gbps |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
