Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPF482Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 08F2857 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $16.840 |
| 400+ | $16.440 |
| 600+ | $16.110 |
| 1000+ | $15.780 |
| 2000+ | $15.450 |
| 5000+ | $15.120 |
| 10000+ | $14.800 |
Price for:Each
Minimum: 200
Multiple: 200
$3,368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPF482Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 08F2857 |
| Technical Datasheet | |
| No. of Pins | 3Pins |
| Diode Case Style | ST-Tall |
| Wavelength of Peak Sensitivity | 860nm |
| Angle of Half Sensitivity ± | - |
| Dark Current | 100pA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPF482 is a low noise Silicon PIN Photodiode. The fibre optic detector offers fast response at moderate bias and is compatible with LED and laser diode sources in the 800 to 1000nm wavelength region. Low capacitance improves signal to noise performance in typical short haul LAN applications. It is designed to be compatible with multimode optical fibres from 50/125 to 200/300 microns.
- High speed, low capacitance
- Popular ST® style receptacle
- Pre-tested with fibre to assure performance
- Component pre-mounted and ready to use
- 100MHz Operation minimum
Applications
Fibre Optics, Industrial, Security, Imaging, Video & Vision
Technical Specifications
| No. of Pins | 3Pins |
|---|---|
| Wavelength of Peak Sensitivity | 860nm |
| Dark Current | 100pA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
| Diode Case Style | ST-Tall |
|---|---|
| Angle of Half Sensitivity ± | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
Technical Docs (3)
Alternatives for OPF482
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
