Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB991L55Z
Newark Part No.69K8478
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.51 |
Price for:Each
Minimum: 200
Multiple: 200
$1,102.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB991L55Z
Newark Part No.69K8478
Technical Datasheet
Gap Width3.18mm
Aperture Width1.27mm
Forward Current If40mA
Reverse Voltage Vr2V
Forward Voltage1.7V
Sensor Output TypeOpen Collector
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gap Width
3.18mm
Forward Current If
40mA
Forward Voltage
1.7V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Aperture Width
1.27mm
Reverse Voltage Vr
2V
Sensor Output Type
Open Collector
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate