
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB990T51ZCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 73K1250 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $5.780 |
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB990T51ZCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 73K1250 |
| Technical Datasheet | |
| Sensing Method | Through Beam |
| Sensing Distance / Slot Width | 3.18mm |
| Gap Width | 3.18mm |
| Supply Voltage Min | 4.5V |
| Aperture Width | 1.27mm |
| Supply Voltage Max | 16V |
| Forward Current If | 40mA |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | - |
| Reverse Voltage Vr | 2V |
| Collector Current IC Max | - |
| Forward Voltage | 1.7V |
| Sensor Output Type | Totem Pole |
| IP Rating | - |
| Sensor Mounting | Cable, Panel |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPB990 series non-contact Photologic® slotted Optical Switch with open apertures, wires and totem-pole buffer logic and output driver. Building from a standard housing with a 0.125-inch (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing.
- Maximum protection against external light sources
- Direct TTL, LSTTL, CMOS interface
Applications
Sensing & Instrumentation, Signal Processing, Automotive, Industrial
Technical Specifications
| Sensing Method | Through Beam |
|---|---|
| Gap Width | 3.18mm |
| Aperture Width | 1.27mm |
| Forward Current If | 40mA |
| Collector Emitter Voltage Max | - |
| Collector Current IC Max | - |
| Sensor Output Type | Totem Pole |
| Sensor Mounting | Cable, Panel |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Sensing Distance / Slot Width | 3.18mm |
|---|---|
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 16V |
| Sensor Case / Package | Module |
| Reverse Voltage Vr | 2V |
| Forward Voltage | 1.7V |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for OPB990T51Z
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
