| Quantity | Price |
|---|---|
| 100+ | $5.750 |
| 400+ | $5.530 |
| 600+ | $5.330 |
Product Information
Product Overview
The OPB980T51Z is a non-contact Photologic® slotted Optical Switch with covered apertures, wires and totem-pole buffer logic and output driver. Building from a standard housing with a 0.125-inch (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing.
- Dust protection
- Direct TTL, LSTTL, CMOS interface
Applications
Sensing & Instrumentation, Signal Processing, Automotive, Industrial
Technical Specifications
Through Beam
3.18mm
1.27mm
40mA
-
1.7V
Totem Pole
Panel Mount
70°C
-
No SVHC (27-Jun-2024)
3.18mm
4.5V
16V
Module
2V
-
-
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate