| Quantity | Price |
|---|---|
| 100+ | $3.61 |
Product Information
Product Overview
The OPB970 series non-contact Photologic® slotted Optical Switch with open apertures, PCB leads and totem-pole buffer logic and output driver. Building from a standard housing with a 0.125-inch (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing.
- Maximum protection against external light sources
- Direct TTL, LSTTL, CMOS interface
Applications
Sensing & Instrumentation, Signal Processing, Automotive, Industrial
Technical Specifications
3.18mm
40mA
1.7V
Through Hole
70°C
-
1.27mm
2V
Totem Pole
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate