Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB971T11Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01C3343 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.650 |
| 1000+ | $3.580 |
| 1500+ | $3.500 |
| 2500+ | $3.430 |
| 5000+ | $3.360 |
| 12500+ | $3.290 |
| 25000+ | $3.240 |
Price for:Each
Minimum: 500
Multiple: 500
$1,825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB971T11Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01C3343 |
| Technical Datasheet | |
| Gap Width | 3.18mm |
| Aperture Width | 0.25mm |
| Forward Current If | 40mA |
| Reverse Voltage Vr | 2V |
| Forward Voltage | 1.7V |
| Sensor Output Type | Open Collector |
| Sensor Mounting | Through Hole |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Gap Width | 3.18mm |
|---|---|
| Forward Current If | 40mA |
| Forward Voltage | 1.7V |
| Sensor Mounting | Through Hole |
| Automotive Qualification Standard | - |
| Aperture Width | 0.25mm |
|---|---|
| Reverse Voltage Vr | 2V |
| Sensor Output Type | Open Collector |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
