Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB970T51Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 96B9167 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.990 |
Price for:Each
Minimum: 500
Multiple: 500
$1,995.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB970T51Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 96B9167 |
| Technical Datasheet | |
| Gap Width | 3.18mm |
| Aperture Width | 0.25mm |
| Forward Current If | 40mA |
| Reverse Voltage Vr | 2V |
| Forward Voltage | 1.7V |
| Sensor Output Type | Totem Pole |
| Sensor Mounting | Through Hole |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Gap Width | 3.18mm |
|---|---|
| Forward Current If | 40mA |
| Forward Voltage | 1.7V |
| Sensor Mounting | Through Hole |
| Automotive Qualification Standard | - |
| Aperture Width | 0.25mm |
|---|---|
| Reverse Voltage Vr | 2V |
| Sensor Output Type | Totem Pole |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
