Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB917BOCZCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 73K1178 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $5.860 |
| 400+ | $5.650 |
| 600+ | $5.430 |
| 1000+ | $5.410 |
| 2000+ | $5.300 |
| 5000+ | $5.190 |
| 10000+ | $5.090 |
Price for:Each
Minimum: 200
Multiple: 200
$1,172.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB917BOCZCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 73K1178 |
| Technical Datasheet | |
| Gap Width | 5.08mm |
| Aperture Width | 1.27mm |
| Forward Current If | 50mA |
| Reverse Voltage Vr | 2V |
| Forward Voltage | 1.3V |
| Sensor Output Type | Open Collector |
| Sensor Mounting | Panel / Chassis |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Gap Width | 5.08mm |
|---|---|
| Forward Current If | 50mA |
| Forward Voltage | 1.3V |
| Sensor Mounting | Panel / Chassis |
| Operating Temperature Max | 80°C |
| Automotive Qualification Standard | - |
| Aperture Width | 1.27mm |
|---|---|
| Reverse Voltage Vr | 2V |
| Sensor Output Type | Open Collector |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
