Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB903W55Z
Newark Part No.73K1171
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.900 |
| 250+ | $6.580 |
| 500+ | $6.400 |
Price for:Each
Minimum: 200
Multiple: 200
$1,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB903W55Z
Newark Part No.73K1171
Technical Datasheet
Gap Width9.5mm
Aperture Width1.52mm
Forward Current If40mA
Reverse Voltage Vr2V
Forward Voltage1.7V
Sensor Output Type-
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB903W55Z is a Photologic® Integrated Circuit Switches provide optimum flexibility for the design engineer. Building from a standard housing with a wide slot, user can specify the type and polarity of the TTL output and the type of shell material. The device features Inverted TTL Open Collector electrical output. All versions have the added stability of hysteresis built into the amplification circuitry.
- 0.375" (9.5mm) Wide gap
- Choice of logical output configurations
- Choice of opaque or IR transmissive housing material
- 26 AWG wire termination (24" long)
- Data rates to 250kBaud
- 0.050" (1.52mm) Aperture sizes
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Gap Width
9.5mm
Forward Current If
40mA
Forward Voltage
1.7V
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Aperture Width
1.52mm
Reverse Voltage Vr
2V
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate