Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB841W55ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73K1111 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 5+ | $4.720 |
| 10+ | $4.570 |
| 25+ | $4.430 |
| 50+ | $4.280 |
| 100+ | $4.130 |
| 250+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB841W55ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73K1111 |
| Technical Datasheet | |
| Sensing Method | Through Beam |
| Sensing Distance / Slot Width | 3.18mm |
| Gap Width | 3.18mm |
| Supply Voltage Min | - |
| Aperture Width | 1.27mm |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Forward Current If | 50mA |
| Collector Emitter Voltage Max | 30V |
| Reverse Voltage Vr | 2V |
| Forward Voltage | 1.7V |
| Collector Current IC Max | 30mA |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Sensor Mounting | Cable, Panel |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for OPB841W55Z
1 Product Found
Technical Specifications
| Sensing Method | Through Beam |
|---|---|
| Gap Width | 3.18mm |
| Aperture Width | 1.27mm |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | 30V |
| Forward Voltage | 1.7V |
| Sensor Output Type | Phototransistor |
| Sensor Mounting | Cable, Panel |
| Operating Temperature Max | 80°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Sensing Distance / Slot Width | 3.18mm |
|---|---|
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Forward Current If | 50mA |
| Reverse Voltage Vr | 2V |
| Collector Current IC Max | 30mA |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
