
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB830W51ZCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69K8460 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 5+ | $5.460 |
| 10+ | $5.450 |
| 25+ | $5.440 |
| 50+ | $5.430 |
| 100+ | $5.420 |
| 250+ | $5.310 |
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB830W51ZCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69K8460 |
| Technical Datasheet | |
| Sensing Method | Through Beam |
| Sensing Distance / Slot Width | 3.18mm |
| Gap Width | 3.18mm |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Aperture Width | 1.27mm |
| Sensor Case / Package | Module |
| Forward Current If | 50mA |
| Reverse Voltage Vr | 2V |
| Collector Emitter Voltage Max | 30V |
| Forward Voltage | 1.7V |
| Collector Current IC Max | 30mA |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Sensor Mounting | Cable, Panel |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPB830 (L & W) series Slotted Optical Switch which provides the design engineer with the flexibility of a custom device from a standard product line. The L series a choice of PCBoard mount lead spacing, while the W series 24” (610mm) 26AWG wire leads. Building from a standard housing that utilizes a .375” (9.5mm) wide slot, user can specify the electrical output parameters, choice of aperture, discrete shell material, side mount configuration and a choice of lead spacing (for the L series) or 24” (610mm) UL approved 26 AWG wire leads (W series). Housings are made from an opaque grade of injection-molded plastic that minimizes the assembly’s sensitivity to visible and near-infrared ambient radiation. Switching of the phototransistor occurs whenever an opaque object passes through the slot and interrupts the beam.
- 0.125" (3.18mm) Wide slot
- Choice of electrical output parameters
- Choice of aperture
- Choice of opaque or IR transmissive shell material
- Side mount configuration
- Choice of lead spacing (L series)
- 24" (610mm) 26 AWG wire leads (W series)
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security, Industrial
Technical Specifications
| Sensing Method | Through Beam |
|---|---|
| Gap Width | 3.18mm |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Reverse Voltage Vr | 2V |
| Forward Voltage | 1.7V |
| Sensor Output Type | Phototransistor |
| Sensor Mounting | Cable, Panel |
| Operating Temperature Max | 80°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Sensing Distance / Slot Width | 3.18mm |
|---|---|
| Supply Voltage Min | - |
| Aperture Width | 1.27mm |
| Forward Current If | 50mA |
| Collector Emitter Voltage Max | 30V |
| Collector Current IC Max | 30mA |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for OPB830W51Z
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
