Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB830L11Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01C3103 |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $3.050 |
| 25+ | $3.000 |
| 50+ | $2.950 |
| 100+ | $2.900 |
| 250+ | $2.790 |
| 500+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB830L11Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01C3103 |
| Technical Datasheet | |
| Gap Width | 3.18mm |
| Aperture Width | 0.25mm |
| Forward Current If | 50mA |
| Reverse Voltage Vr | 2V |
| Forward Voltage | 1.7V |
| Sensor Output Type | Phototransistor |
| Sensor Mounting | Through Hole |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Gap Width | 3.18mm |
|---|---|
| Forward Current If | 50mA |
| Forward Voltage | 1.7V |
| Sensor Mounting | Through Hole |
| Automotive Qualification Standard | - |
| Aperture Width | 0.25mm |
|---|---|
| Reverse Voltage Vr | 2V |
| Sensor Output Type | Phototransistor |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
