Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB829CZCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 67K9175 |
| Your Part Number | |
| Technical Datasheet |
375 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 5+ | $3.530 |
| 10+ | $3.500 |
| 25+ | $3.480 |
| 50+ | $3.450 |
| 100+ | $3.430 |
| 250+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB829CZCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 67K9175 |
| Technical Datasheet | |
| Sensing Method | Through Beam |
| Sensing Distance / Slot Width | 3.18mm |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | 30V |
| Collector Current IC Max | 30mA |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Sensor Mounting | Panel / Chassis |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPB829Z series Slotted Optical Switch device that consists of an infrared emiƫng diode (LED, 890nm centre wavelength) and a NPN silicon phototransistor, mounted on opposite sides of a wide slot. A variety of aperture sizes are offered. Phototransistor switching occurs when an opaque object passes through the slot.
- 0.125" (3.18mm) Wide slot
- 0.315" (8mm) Deep slot
- 24" 26 AWG wire leads
- Inexpensive plastic housing
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
| Sensing Method | Through Beam |
|---|---|
| Supply Voltage Min | - |
| Sensor Case / Package | Module |
| Collector Current IC Max | 30mA |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| Sensing Distance / Slot Width | 3.18mm |
|---|---|
| Supply Voltage Max | - |
| Collector Emitter Voltage Max | 30V |
| Sensor Output Type | Phototransistor |
| Sensor Mounting | Panel / Chassis |
| Operating Temperature Max | 80°C |
| Qualification | - |
Technical Docs (2)
Alternatives for OPB829CZ
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
