
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB825Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 08F2671 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.820 |
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB825Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 08F2671 |
| Technical Datasheet | |
| Sensing Method | Through Beam |
| Sensing Distance / Slot Width | 4.06mm |
| Supply Voltage Min | - |
| Gap Width | 4.06mm |
| Aperture Width | 0.5mm |
| Supply Voltage Max | - |
| Forward Current If | 50mA |
| Sensor Case / Package | Module |
| Reverse Voltage Vr | 2V |
| Collector Emitter Voltage Max | 30V |
| Forward Voltage | 1.6V |
| Collector Current IC Max | 30mA |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Sensor Mounting | Panel, Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The Type PA18C.T series general purpose Through-beam Sensor with 18mm cylindrical ABS housing. The sensor is useful in applications where high accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible. The output type is NPN or PNP and the output switching function is normally openand NC.
- Miniature sensor range
- 20m (Axial), 16m (radial) range
- Sensitivity adjustment by potentiometer
- 850nm Modulated infrared light
- 100mA, NPN or PNP, N.O + N.C. Output
- IP67, IP69K Protection rating
- LED indication for output, stability and power ON
- Reverse polarity, short circuit and transients protection
- Cable and plug versions
- Excellent EMC performance
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Contents
PA 18 C.T Photoelectric switch, Installation instruction on plastic bag, Screwdriver, APA18-MB1 Mounting bracket and 2x M18 Locknuts.
Technical Specifications
| Sensing Method | Through Beam |
|---|---|
| Supply Voltage Min | - |
| Aperture Width | 0.5mm |
| Forward Current If | 50mA |
| Reverse Voltage Vr | 2V |
| Forward Voltage | 1.6V |
| Sensor Output Type | Phototransistor |
| Sensor Mounting | Panel, Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Sensing Distance / Slot Width | 4.06mm |
|---|---|
| Gap Width | 4.06mm |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | 30V |
| Collector Current IC Max | 30mA |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Docs (3)
Alternatives for OPB825
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
