Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB821ZCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69K8458 |
| Your Part Number | |
| Technical Datasheet |
663 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 5+ | $5.710 |
| 10+ | $5.670 |
| 25+ | $5.620 |
| 50+ | $5.580 |
| 100+ | $5.530 |
| 250+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB821ZCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69K8458 |
| Technical Datasheet | |
| Sensing Method | Through Beam |
| Sensing Distance / Slot Width | 2.03mm |
| Supply Voltage Min | - |
| Gap Width | 2.03mm |
| Aperture Width | 1.02mm |
| Supply Voltage Max | - |
| Forward Current If | 50mA |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | 30V |
| Reverse Voltage Vr | 2V |
| Forward Voltage | 1.7V |
| Collector Current IC Max | - |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Sensor Mounting | Cable, Panel |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPB821Z is a Slotted Optical Switch that consists of an infrared emitting diode (LED, 890 nm centre wavelength) and a NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of a wide slot. Each device in this series has a 0.040” (1.02 mm) wide aperture located in front of the infrared diode. Phototransistor switching occurs when an opaque object passes through the slot.
- Non-contact switching
- Four standard aperture sizes for high resolution
- Low profile
- 0.080" (2.03mm) Wide slot
- 0.250" (8.89mm) Slot depth
- 24" (609mm) 26 AWG wire leads
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
| Sensing Method | Through Beam |
|---|---|
| Supply Voltage Min | - |
| Aperture Width | 1.02mm |
| Forward Current If | 50mA |
| Collector Emitter Voltage Max | 30V |
| Forward Voltage | 1.7V |
| Sensor Output Type | Phototransistor |
| Sensor Mounting | Cable, Panel |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Sensing Distance / Slot Width | 2.03mm |
|---|---|
| Gap Width | 2.03mm |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Reverse Voltage Vr | 2V |
| Collector Current IC Max | - |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for OPB821Z
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
