
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB818Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 08F2662 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.220 |
| 25+ | $2.170 |
| 50+ | $2.160 |
| 100+ | $2.150 |
| 250+ | $2.110 |
| 500+ | $2.060 |
| 1000+ | $2.040 |
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB818Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 08F2662 |
| Technical Datasheet | |
| Sensing Method | Through Beam |
| Sensing Distance / Slot Width | 5.08mm |
| Supply Voltage Min | - |
| Gap Width | 5.08mm |
| Aperture Width | 0.84mm |
| Supply Voltage Max | - |
| Forward Current If | 50mA |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | 30V |
| Reverse Voltage Vr | 2V |
| Forward Voltage | 1.7V |
| Collector Current IC Max | 30mA |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPB818 is a Slotted Switch that consists of an infrared emitting diode and an NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of a wide slot. Switching of the phototransistor occurs whenever an opaque object passes through the slot. The OPB818 is designed for direct soldering into PCBoards or for mounting in standard dual-in-line sockets and has an 0.25” (6.35 mm) deep and 0.20” (5.08 mm) wide slot. The apertures are 0.033” (0.84 mm) in diameter on both the sensor side ("S”) as well as on the emitter side ("E").
- Choice of aperture
- Choice of opaque or IR transmissive shell material
- Non-contact switching
- Mounts directly to PCB or dual-in-line socket
- 0.400" (10.16mm) Lead spacing
- 0.200" (5.08mm) Slot width
- 0.250" (6.35mm) Slot depth
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security, Industrial
Technical Specifications
| Sensing Method | Through Beam |
|---|---|
| Supply Voltage Min | - |
| Aperture Width | 0.84mm |
| Forward Current If | 50mA |
| Collector Emitter Voltage Max | 30V |
| Forward Voltage | 1.7V |
| Sensor Output Type | Phototransistor |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Sensing Distance / Slot Width | 5.08mm |
|---|---|
| Gap Width | 5.08mm |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Reverse Voltage Vr | 2V |
| Collector Current IC Max | 30mA |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for OPB818
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
