Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB815LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 66F3367 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $2.800 |
Price for:Each
Minimum: 500
Multiple: 500
$1,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB815LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 66F3367 |
| Technical Datasheet | |
| Sensing Method | Through Beam |
| Sensing Distance / Slot Width | 9.5mm |
| Supply Voltage Min | - |
| Gap Width | 9.53mm |
| Aperture Width | 1.52mm |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Forward Current If | 50mA |
| Reverse Voltage Vr | 2V |
| Collector Emitter Voltage Max | 30V |
| Forward Voltage | 1.7V |
| Collector Current IC Max | - |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPB815L is a deep gap Slotted Switch with phototransistor and PC board solderable leads. This panel/chassis mounting switch consists of an infrared light emitting diode (LED) and an NPN silicon phototransistor mounted in a plastic housing. The device is designed to switch electrical states when an opaque object is passed through the slot. Suitable for non-contact object sensing, assembly line and machine automation, machine safety and equipment security.
- 890nm LED peak
- 100mW Power dissipation
- -40 to 80°C Operating temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security
Technical Specifications
| Sensing Method | Through Beam |
|---|---|
| Supply Voltage Min | - |
| Aperture Width | 1.52mm |
| Sensor Case / Package | Module |
| Reverse Voltage Vr | 2V |
| Forward Voltage | 1.7V |
| Sensor Output Type | Phototransistor |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Sensing Distance / Slot Width | 9.5mm |
|---|---|
| Gap Width | 9.53mm |
| Supply Voltage Max | - |
| Forward Current If | 50mA |
| Collector Emitter Voltage Max | 30V |
| Collector Current IC Max | - |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for OPB815L
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
