Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB811L55Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 61M8094 |
| Your Part Number | |
| Technical Datasheet |
91 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $2.430 |
| 1000+ | $2.410 |
| 1500+ | $2.360 |
| 2500+ | $2.310 |
| 5000+ | $2.270 |
| 12500+ | $2.220 |
| 25000+ | $2.170 |
Price for:Each
Minimum: 500
Multiple: 500
$1,215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB811L55Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 61M8094 |
| Technical Datasheet | |
| Sensing Method | Through Beam |
| Sensing Distance / Slot Width | 9.525mm |
| Gap Width | 9.53mm |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Aperture Width | 1.27mm |
| Sensor Case / Package | Module |
| Forward Current If | 50mA |
| Collector Emitter Voltage Max | 30V |
| Reverse Voltage Vr | 2V |
| Forward Voltage | 1.7V |
| Collector Current IC Max | 30mA |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| IP Rating | - |
| Sensor Mounting | Panel, Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Sensing Method | Through Beam |
|---|---|
| Gap Width | 9.53mm |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | 30V |
| Forward Voltage | 1.7V |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| Sensing Distance / Slot Width | 9.525mm |
|---|---|
| Supply Voltage Min | - |
| Aperture Width | 1.27mm |
| Forward Current If | 50mA |
| Reverse Voltage Vr | 2V |
| Collector Current IC Max | 30mA |
| IP Rating | - |
| Sensor Mounting | Panel, Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
Alternatives for OPB811L55
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
