
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB800L55Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 52F4441 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $2.700 |
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB800L55Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 52F4441 |
| Technical Datasheet | |
| Sensing Method | Through Beam |
| Sensing Distance / Slot Width | 9.525mm |
| Gap Width | 9.53mm |
| Supply Voltage Min | - |
| Aperture Width | 1.27mm |
| Supply Voltage Max | - |
| Forward Current If | 50mA |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | 30V |
| Reverse Voltage Vr | 2V |
| Forward Voltage | 1.7V |
| Collector Current IC Max | 30mA |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPB800 (L & W ) series Wide Gap Slotted Optical Switch with housings made from an opaque grade of injection-molded plastic that minimizes the assembly’s sensitivity to visible and near-infrared ambient radiation. Discrete shells, which are exposed on parallel faces inside the device throat, are made of IR transmissive plastic (for applications where aperture contamination may occur) or of opaque plastic with aperture openings (for maximum protection against ambient light). User can specify the electrical output parameters, discrete shell material and the aperture width.
- 0.375" (9.525mm) Wide gap
- Choice of aperture size
- Choice of minimum photocurrent
- Choice of opaque or IR transmissive shell material
- PCB mounting or with 24" 26 AWG wires
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
| Sensing Method | Through Beam |
|---|---|
| Gap Width | 9.53mm |
| Aperture Width | 1.27mm |
| Forward Current If | 50mA |
| Collector Emitter Voltage Max | 30V |
| Forward Voltage | 1.7V |
| Sensor Output Type | Phototransistor |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Sensing Distance / Slot Width | 9.525mm |
|---|---|
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Reverse Voltage Vr | 2V |
| Collector Current IC Max | 30mA |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for OPB800L55
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
