Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB715ZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03M2828 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 200+ | $6.920 |
| 400+ | $6.800 |
| 600+ | $6.670 |
| 1000+ | $6.610 |
| 2000+ | $6.480 |
| 5000+ | $6.350 |
| 10000+ | $6.210 |
Price for:Each
Minimum: 200
Multiple: 200
$1,384.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB715ZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03M2828 |
| Technical Datasheet | |
| Sensing Method | Reflective |
| Sensing Distance / Slot Width | 12.7mm |
| Sensing Distance | 12.7mm |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | - |
| Collector Current IC Max | - |
| Sensor Output Type | Totem Pole |
| IP Rating | - |
| IP Rating | - |
| Sensor Mounting | Panel Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Sensing Method | Reflective |
|---|---|
| Sensing Distance | 12.7mm |
| Supply Voltage Max | 5.25V |
| Collector Emitter Voltage Max | - |
| Sensor Output Type | Totem Pole |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| Sensing Distance / Slot Width | 12.7mm |
|---|---|
| Supply Voltage Min | 4.75V |
| Sensor Case / Package | Module |
| Collector Current IC Max | - |
| IP Rating | - |
| Sensor Mounting | Panel Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Alternatives for OPB715Z
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
