Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB360L11
Newark Part No.01C2922
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.820 |
Price for:Each
Minimum: 500
Multiple: 500
$1,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB360L11
Newark Part No.01C2922
Technical Datasheet
Gap Width3.18mm
Aperture Width0.25mm
Forward Current If50mA
Reverse Voltage Vr2V
Forward Voltage1.3V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gap Width
3.18mm
Forward Current If
50mA
Forward Voltage
1.3V
Sensor Mounting
Through Hole
Automotive Qualification Standard
-
Aperture Width
0.25mm
Reverse Voltage Vr
2V
Sensor Output Type
Phototransistor
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
