Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB350W062ZCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 30M5162 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $6.640 |
| 25+ | $6.570 |
| 50+ | $6.500 |
| 100+ | $6.430 |
| 250+ | $6.300 |
| 500+ | $6.170 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB350W062ZCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 30M5162 |
| Technical Datasheet | |
| Supply Voltage DC Min | 4.75V |
| Supply Voltage DC Max | 5.25V |
| Output Current | 50mA |
| Response Time | - |
| Sensor Output Type | Phototransistor |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Supply Voltage DC Min | 4.75V |
|---|---|
| Output Current | 50mA |
| Sensor Output Type | Phototransistor |
| SVHC | No SVHC (27-Jun-2024) |
| Supply Voltage DC Max | 5.25V |
|---|---|
| Response Time | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
