Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP906Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01C3657 |
| Your Part Number | |
| Technical Datasheet |
433 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 10+ | $0.574 |
| 100+ | $0.561 |
| 500+ | $0.527 |
| 1000+ | $0.502 |
| 2500+ | $0.489 |
| 10000+ | $0.479 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP906Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01C3657 |
| Technical Datasheet | |
| No. of Pins | 2Pins |
| Diode Case Style | T-1 (3mm) |
| Wavelength of Peak Sensitivity | 935nm |
| Angle of Half Sensitivity ± | - |
| Dark Current | 1000pA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The OP906 is a Silicon PIN Photodiode moulded in a clear epoxy package that allows spectral response from visible to infrared light wavelengths. The package style is ideal for space-limited applications. This device has a narrow receiving angle, which provides excellent on-axis coupling. Device is 100% production tested using infrared light for close correlation with OPTEK's GaAs and GaAiAs emitters.
- Linear response vs. irradiance
- Fast switching time
- Narrow receiving angle
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
| No. of Pins | 2Pins |
|---|---|
| Wavelength of Peak Sensitivity | 935nm |
| Dark Current | 1000pA |
| Operating Temperature Max | 100°C |
| MSL | - |
| Diode Case Style | T-1 (3mm) |
|---|---|
| Angle of Half Sensitivity ± | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (3)
Alternatives for OP906
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
