Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP900SLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 08F3051 |
| Your Part Number | |
| Technical Datasheet |
498 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 10+ | $4.990 |
| 25+ | $4.130 |
| 50+ | $3.700 |
| 100+ | $3.420 |
| 250+ | $3.190 |
| 500+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP900SLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 08F3051 |
| Technical Datasheet | |
| No. of Pins | 2Pins |
| Diode Case Style | - |
| Wavelength of Peak Sensitivity | 890nm |
| Angle of Half Sensitivity ± | - |
| Dark Current | 10nA |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Pins | 2Pins |
|---|---|
| Wavelength of Peak Sensitivity | 890nm |
| Dark Current | 10nA |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
| Diode Case Style | - |
|---|---|
| Angle of Half Sensitivity ± | - |
| Operating Temperature Min | -65°C |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
