Low

OP598A - 

Phototransistor, 890 nm, 250 mW, 2 Pins, TO-18

OP598A - Phototransistor, 890 nm, 250 mW, 2 Pins, TO-18

The actual product may differ from image shown

Manufacturer Part No:
OP598A
Newark Part No.:
08F3026
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OP598A is a 2-pin NPN Silicon Phototransistor with dome lens. The wide receiving angle provides relatively even reception over a large area. This device is 100% production tested using infrared light for correlation with GaAs and GaAIAs emitters. It features 890nm wavelength and 260°C for 5 seconds lead soldering temperature from case.
  • Wide receiving angle
  • Variety of sensitivity ranges
  • -40 to 100°C Operating temperature range

Applications

Industrial, Sensing & Instrumentation

Product Information

:
890nm
:
-
:
250mW
:
2Pins
:
TO-18
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,093 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.63 $ 0.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.63
10 + $0.615
100 + $0.56
500 + $0.52
1000 + $0.50
2500 + $0.49
10000 + $0.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.