Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP505CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F3008 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.613 |
| 4000+ | $0.601 |
| 6000+ | $0.588 |
| 10000+ | $0.576 |
| 20000+ | $0.564 |
| 50000+ | $0.552 |
| 100000+ | $0.539 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,226.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP505CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F3008 |
| Technical Datasheet | |
| Wavelength Typ | 935nm |
| Viewing Angle | - |
| Power Consumption | 100mW |
| No. of Pins | 2Pins |
| Transistor Case Style | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Wavelength Typ | 935nm |
|---|---|
| Power Consumption | 100mW |
| Transistor Case Style | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
| Viewing Angle | - |
|---|---|
| No. of Pins | 2Pins |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
